Fibox GPA Series Light Grey Cable Gland, M40 Thread, 19mm min., 28mm max., IP68
- RS Stock No.:
- 280-5508
- Mfr. Part No.:
- GPA M40
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5508
- Mfr. Part No.:
- GPA M40
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Colour | Light Grey | |
| Series | GPA | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Thread Size M40 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Colour Light Grey | ||
Series GPA | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The Fibox cable gland with IP68 degree of protection.
It is non insulated
Related links
- Fibox GPA Series Light Grey Polyamide Cable Gland 19 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 5 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 11mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 15 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 3 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 32 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 3 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 5 mm min. IP68
