Fibox GPA Series Light Grey Cable Gland, M12 Thread, 3 mm min., 6 mm max., IP68

Subtotal (1 pack of 100 units)*

$389.20

(exc. GST)

$428.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$3.892$389.20

*price indicative

RS Stock No.:
280-5503
Mfr. Part No.:
GPA M12
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Cable Gland

Thread Size

M12

Maximum Cable Diameter

6mm

Minimum Cable Diameter

3mm

Colour

Light Grey

Series

GPA

IP Rating

IP68

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

GPA M13


The Fibox cable gland with IP68 protection rating. It is used for 3 to 5 mm cables.

Not insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy