Fibox GPA Series Light Grey Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP68
- RS Stock No.:
- 280-5507
- Mfr. Part No.:
- GPA M32
- Brand:
- Fibox
Subtotal (1 pack of 100 units)*
$835.50
(exc. GST)
$919.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $8.355 | $835.50 |
*price indicative
- RS Stock No.:
- 280-5507
- Mfr. Part No.:
- GPA M32
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 15mm | |
| Colour | Light Grey | |
| Series | GPA | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 15mm | ||
Colour Light Grey | ||
Series GPA | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Fibox cable gland with IP68 degree of protection.
It is non insulated
Related links
- Fibox GPA Series Light Grey Polyamide Cable Gland 15 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 3 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 5 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 32 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 5 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 8 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 3 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 27 mm min. IP68
