Lapp SKINTOP MS-M Series 25 Cable Gland, kit contents: 5 x Cable Gland, M25

Subtotal (1 pack of 25 units)*

$556.23

(exc. GST)

$611.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$22.249$556.23

*price indicative

RS Stock No.:
280-5113
Distrelec Article No.:
304-34-500
Mfr. Part No.:
53112030
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

5 x Cable Gland

Number of Pieces

25

Series

SKINTOP MS-M

Hazardous Area Certification

No

Standards/Approvals

cURus File No. E79903, cULus File No. E79903

Thread Size

M25

RoHS Status: Exempt

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, 25mm Thread size, 17mm Maximum Cable Diameter - 53112030


This cable gland is a robust solution designed for the reliable management of electrical cables. Constructed from nickel-plated brass, it offers excellent durability and is engineered to accommodate cables with diameters ranging from 9mm to 17mm. Rated to IP68, it ensures complete protection against dust and moisture ingress, making it suitable for challenging environments.

Features & Benefits


• IP68 rating ensures protection against water and dust ingress

• Designed for secure cable management in industrial requirements

• Offers a wide clamping range for versatile installation options

• Supports safe and reliable connections for outdoor use

Applications


• Ideal for use in machinery and equipment manufacturing

• Suitable for in the pharmaceutical industry

• Designed for control and measuring equipment installations

• Applicable in medical equipment settings requiring secure connections

• Utilised in environments requiring high-pressure cleaning capabilities

What temperature range can this accessory handle effectively?


It operates effectively within a temperature range of -25°C to +100°C, making it suitable for various industrial applications.

How does the IP68 rating benefit users in industrial environments?


The IP68 rating guarantees that it is completely dust-tight and can withstand immersion in water, ensuring reliable performance even in harsh conditions.

What specific materials are used in the construction of this accessory?


It features a nickel-plated brass body, which ensures high resistance to corrosion, along with polyamide inserts for additional durability.

Can this be used for high-pressure cleaning applications?


Yes, the design allows for proven functionality during the most demanding cleaning procedures, including those that utilise high-pressure cleaners.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy