Lapp Skintop Click Series 25 Cable Gland, kit contents: 5 x Cable Gland, M32
- RS Stock No.:
- 560-690
- Mfr. Part No.:
- 53112937
- Brand:
- Lapp
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$228.96
(exc. GST)
$251.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $22.896 | $228.96 | - |
| 50 - 90 | $22.504 | $225.04 | 1% |
| 100 + | $22.078 | $220.78 | 3% |
*price indicative
- RS Stock No.:
- 560-690
- Mfr. Part No.:
- 53112937
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 25 | |
| Series | Skintop Click | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), cULus, cURus, DNV, VDE | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 25 | ||
Series Skintop Click | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), cULus, cURus, DNV, VDE | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 20mm Maximum Cable Diameter, M32 Thread size - 53112937
This cable gland offers a robust solution for securing and protecting flexible cables. Designed for M32 cable fittings, it accommodates cables with diameters between 11mm to 20mm. Constructed from high-quality polyamide, this durable and waterproof cable gland provides an impressive protection rating of IP68, ensuring performance in harsh environments.
Features & Benefits
• Innovative CLICK system allows for quick assembly with minimal tools
• Heat-resistant cable gland operates from -20°C to +100°C
• No thread or counter nut simplifies installation and reduces components
• Provides reliable bending protection for functional reliability
• Includes a disassembly tool for ease of maintenance and adjustments
Applications
• Designed for electrical appliances that require bending protection
• Ideal for use in the robotics industry for moving machine parts
• Suitable for apparatus construction in both light and sound
• Utilised in settings where maximum strain relief and protection is crucial
What is the advantage of the CLICK system in this design?
The CLICK system enables rapid and flexible assembly without the need for a thread, significantly reducing installation time. This results in fewer components, streamlining setup and enhancing efficiency in various applications.
How does the IP68 rating influence its usability in outdoor settings?
An IP68 rating confirms that it is waterproof and dust-tight, making it suitable for outdoor applications. This protection ensures functionality even in harsh weather conditions or environments where moisture and dirt are present.
What makes polyamide a suitable material for this cable gland?
Polyamide is known for its mechanical resilience and resistance to various chemicals. This makes it an ideal choice for industrial settings, where exposure to harsh substances and physical stress is common.
Standards
EN60529
Related links
- Lapp SKINTOP Series 25 Cable Gland M32
- Lapp SKINTOP Series 5 Cable Gland M32
- Lapp SKINTOP Series 25 Cable Gland M25
- Lapp SKINTOP Series 25 Cable Gland M20
- Lapp SKINTOP Series 10 Cable Gland M32
- Lapp SKINTOP Series 25 Cable Gland PG21
- Lapp SKINTOP Series 25 Cable Gland M16
- Lapp SKINTOP Series 25 Cable Gland PG13.5
