Lapp SKINTOP BS-M Series Cable Gland, kit contents: 5 x Cable Gland, M25
- RS Stock No.:
- 245-7668
- Distrelec Article No.:
- 304-32-899
- Mfr. Part No.:
- 53806762
- Brand:
- Lapp
Subtotal (1 pack of 5 units)*
$299.00
(exc. GST)
$328.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $59.80 | $299.00 |
*price indicative
- RS Stock No.:
- 245-7668
- Distrelec Article No.:
- 304-32-899
- Mfr. Part No.:
- 53806762
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Material | Nickel Plated Brass | |
| IP Rating | IP68, IP69 | |
| Maximum Cable Diameter | 17mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 9mm | |
| Minimum Operating Temperature | -25°C | |
| Series | SKINTOP BS-M | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Material Nickel Plated Brass | ||
IP Rating IP68, IP69 | ||
Maximum Cable Diameter 17mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 9mm | ||
Minimum Operating Temperature -25°C | ||
Series SKINTOP BS-M | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M25 | ||
LAPP SKINTOP Series Cable Gland, 17mm Maximum Cable Diameter, 9mm Minimum Cable Diameter - 53806762
This cable gland is a high-quality solution for securing and sealing connections in various applications. Made from nickel-plated brass, it features an M25 thread size with a maximum cable diameter of 17mm and a minimum of 9mm. Designed for durability, it can operate effectively within a temperature range of -25°C to +100°C, ensuring reliability in harsh environments.
Features & Benefits
• IP68 and IP69 ratings ensure compatibility with outdoor environments
• Dynamic temperature range supports versatile use
• Integrated stainless steel bending protection enhances cable longevity
• Optimal strain relief mechanism stabilises cable connections
• Large clamping range accommodates various cable sizes
Applications
• Used in machine manufacturing to secure electrical connections
• Ideal for portable equipment requiring robust sealing
• Suitable for installations in damp and outdoor environments
• Effective in automation to prevent failure
What materials are used in the construction?
The cable gland features a brass body with nickel plating for enhanced durability, complemented by stainless steel spring protection and ozone-resistant gaskets.
How does the cable gland withstand extreme temperatures?
It operates effectively in a temperature range from -25°C to +100°C, making it suitable for both high-temperature and low-temperature environments.
Can it be used for flexible cables?
Yes, the integrated bending protection spring minimises the risk of cable damage, ensuring reliable performance even with flexible cables.
What standard does the protection class adhere to?
The cable gland meets EN 60423 for the connecting thread and EN 60529 for the IP ratings, ensuring high reliability in industrial settings.
How does the sealing mechanism work in harsh environments?
The sealing ring and O-ring are designed to resist both ozone and UV exposure, providing a secure seal even in challenging outdoor conditions.
Related links
- Lapp SKINTOP Series 25 Cable Gland M25
- Lapp SKINTOP Series 25 Cable Gland M25
- Lapp SKINTOP Series 25 Cable Gland M32
- Lapp SKINTOP Series 25 Cable Gland PG21
- Lapp SKINTOP Series 25 Cable Gland PG29
- Lapp SKINTOP Series 25 Cable Gland M20
- Lapp SKINTOP Series 25 Cable Gland M16
- Lapp SKINTOP Series 25 Cable Gland PG13.5
