Siemens 3SX5691 Series Black Plastic Cable Gland, M20 Thread, 5 mm min., 13 mm max., IP67
- RS Stock No.:
- 269-7056
- Mfr. Part No.:
- 3SX5691-2A
- Brand:
- Siemens
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7056
- Mfr. Part No.:
- 3SX5691-2A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Plastic | |
| Colour | Black | |
| Series | 3SX5691 | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 5mm | ||
Material Plastic | ||
Colour Black | ||
Series 3SX5691 | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Siemens 3SX5691 Series Cable Gland, 13mm Maximum Cable Diameter, M20 Thread size - 3SX5691-2A
This cable gland is a high-quality, Durable solution designed for M20 thread sizes. Manufactured from moulded plastic, it features an IP67 rating, ensuring excellent protection against dust and moisture in various environments. With a cable diameter
Features & Benefits
• Moulded plastic construction ensures lightweight and resilient performance
• Suitable for cables between 5mm and 13mm in diameter
• Designed for easy installation in cable management systems
• Efficiently accommodates M20x1.5 thread sizes for compatibility
• Bulk packaging offers convenience for large-scale applications
Applications
• Used for sealing and protecting electrical connections in industrial settings
• Suitable for outdoor and harsh environment installations
• Effective in ensuring reliable cable entry in machinery and equipment
• Ideal for positioning switches in automation
• Essential for maintaining integrity in electrical conduit fittings
What type of material is used for construction?
The cable gland is MADE from Durable moulded plastic, which offers strength and resilience against environmental factors.
How does the IP67 rating benefit installation?
The IP67 rating ensures complete protection against dust and immersion in water, making it suitable for use in various outdoor and industrial applications.
What threading compatibility is available?
It is designed with an M20x1.5 thread, making it well-suited for a variety of cable management systems.
Is this product suitable for outdoor applications?
Yes, with an IP67 rating, it is Ideal for outdoor use where protection from moisture and dust is essential.
Related links
- RS PRO Black Plastic Cable Gland 8 mm min. IP55
- RS PRO White Plastic Cable Gland 8 mm min. IP55
- Fibox FEM Series Black Chloroprene Cable Gland 8 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 8 mm min. IP67
- Phoenix Contact MG-INC Series Light Grey Polypropylene Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M20-EC-AL Series Silver Aluminium Cable Gland 9 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M20-ER-AL Series Silver Aluminium Cable Gland 7 mm min. IP67, IP66
- RS PRO Black Plastic Cable Gland 7 mm min. IP55
