Phoenix Contact HC-B-G-M20-EC-AL Series Silver Aluminium Cable Gland, M20 Thread, 9 mm min., 13 mm max., IP67, IP66
- RS Stock No.:
- 208-1846
- Mfr. Part No.:
- 1411439
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$9.22
(exc. GST)
$10.14
(inc. GST)
- RS Stock No.:
- 208-1846
- Mfr. Part No.:
- 1411439
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Aluminium | |
| Colour | Silver | |
| Series | HC-B-G-M20-EC-AL | |
| IP Rating | IP67, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 9mm | ||
Material Aluminium | ||
Colour Silver | ||
Series HC-B-G-M20-EC-AL | ||
IP Rating IP67, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.
Reliable gland cable
Easy to install
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B-G-M20-ER-AL Series Silver Aluminium Cable Gland 7 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M25-EC-AL Series Silver Aluminium Cable Gland 11 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M32-EC-AL Series Silver Aluminium Cable Gland 14 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M40-ER-AL Series Silver Aluminium Cable Gland 19 mm min. IP67, IP66
- Phoenix Contact HC-B-G-M25-ER-AL Series Silver Aluminium Cable Gland 11 mm min. IP67, IP66
- Phoenix Contact HC-D-G-M20-PLRBK Series Black Polyamide Cable Gland 7 mm min. IP66
- Phoenix Contact HC-B-GB Series Silver Metal Cable Gland 13 mm min. IP67, IP66
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP66, IP67

