RS PRO Black Plastic Cable Gland, M20 Thread, 7 mm min., 10.5 mm max., IP55

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.21

(exc. GST)

$23.33

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 120 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$4.242$21.21-
25 - 120$4.184$20.921%
125 +$3.446$17.2318%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$277.50

(exc. GST)

$305.25

(inc. GST)

RS Stock No.:
127-631
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

10.5mm

Minimum Cable Diameter

7mm

Material

Plastic

Colour

Black

IP Rating

IP55

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

EN 60423, UL 94 V-2

COO (Country of Origin):
GB

RS PRO IP55 Metric Hexagon Cable Glands


From the trusted RS PRO brand, a range of IP55 metric thread cable glands for use with unarmoured cable. The hexagon shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS PRO compression type cable glands are constructed from LSF (Low Smoke and Fume) Polymeric materials conforming to UL94 V2 and U94 V0 (red versions only) standards. With a choice of M16 and M20 threads and various cable clamping sizes, the RS PRO range of hexagon glands offers electrical engineers a reliable solution for numerous applications.

Features and Benefits


• IP55 ingress protection

• UL 94 V2 for black and white cable glands

• UL 94 V0 for red RAL 3020 cable glands

• Operating temperature range – 20°C to + 80°C

• For use with Non-armoured cable

• Supplied with locknut and sealing washer

• M16 and M20 metric threads

• Cable clamping sizes from 4 mm to 13 mm

Applications


Cable glands are used throughout many industries to terminate and seal cable entries into electrical equipment and enclosures. They are vital in ensuring cables are fitted and retained correctly providing a secure connection. Some of the most common areas are:

• Robotics

• Moving machine parts

• Electrical Installations

• Lighting

Environment


The RS PRO range of hexagon compression glands have an IP55 ingress protection rating. They are designed for use in areas that require a degree of dust and splashproof protection.

Accessories


A locknut and sealing washer is included with the RS PRO IP55 cable glands.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy