ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M25 Thread, 10 mm min., 18 mm max., IP66, IP68, IP69

Subtotal (1 pack of 10 units)*

$1,577.59

(exc. GST)

$1,735.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$157.759$1,577.59

*price indicative

RS Stock No.:
266-4548
Mfr. Part No.:
7TCA303080R0033
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

18mm

Minimum Cable Diameter

10mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Glands

IP Rating

IP66, IP68, IP69

Locknut Included

Yes

Hazardous Area Certification

EN 45545-2 HL3

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-50°C

Standards/Approvals

EN 45545-2, EN 62444, HL3, LVD 2014/35/EU, R22 and R23, RoHS 2011/65/EU 2015/863 amendment Annex II, WEE 2002/96/EC

RoHS Status: Exempt

COO (Country of Origin):
TR
The ABB EN45545-2 compliant cable gland is designed for use in rail, rolling stock and infrastructure applications. It is made up of nickel plated brass.

Robust metallic construction

Multiple seal bushings for wide clamping range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy