ABB Glands Series Light Grey Nylon Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP66, IP68, IP69

Subtotal (1 pack of 10 units)*

$97.76

(exc. GST)

$107.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.776$97.76

*price indicative

RS Stock No.:
266-4541
Mfr. Part No.:
7TCA303080R0026
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon

Colour

Light Grey

Series

Glands

IP Rating

IP66, IP68, IP69

Hazardous Area Certification

No

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 45545-2, EN 62444, HL3, LVD 2014/35/EU, RoHS 2011/65/EU, WEEE 2002/96/EC

RoHS Status: Exempt

COO (Country of Origin):
TR
The ABB EN45545 compliant cable gland is designed for use in rail, rolling stock and infrastructure applications. It has a lightweight nylon construction.

Large capacity sealing range

Corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy