ABB Glands Series Light Grey Nylon Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP66, IP68, IP69

Subtotal (1 pack of 10 units)*

$63.10

(exc. GST)

$69.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.31$63.10

*price indicative

RS Stock No.:
266-4537
Mfr. Part No.:
7TCA303080R0022
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon

Colour

Light Grey

Series

Glands

IP Rating

IP66, IP68, IP69

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 45545-2, EN 62444, HL3 (R22 and R23), RoHS 2011/65/EU

RoHS Status: Exempt

COO (Country of Origin):
TR
The ABB EN45545 compliant cable gland is designed for use in rail, rolling stock and infrastructure applications. It has a lightweight nylon construction.

Large capacity sealing range

Corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy