Rittal SZ Series Grey Polyamide Cable Gland, M40 Thread, 28 mm min., 19 mm max., IP68
- RS Stock No.:
- 265-1210
- Mfr. Part No.:
- 2411651
- Brand:
- Rittal
Subtotal (1 pack of 5 units)*
$227.24
(exc. GST)
$249.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $45.448 | $227.24 |
*price indicative
- RS Stock No.:
- 265-1210
- Mfr. Part No.:
- 2411651
- Brand:
- Rittal
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
| Brand | Rittal | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 19mm | |
| Minimum Cable Diameter | 28mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | SZ | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 19mm | ||
Minimum Cable Diameter 28mm | ||
Material Polyamide | ||
Colour Grey | ||
Series SZ | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Rittal Cable gland has the integrated clamping membrane which ensure reliable tightening and strain relief to protect the cables.
Gland and lock nut are sold together in a single pack to save additional ordering and storage.
Related links
- Rittal SZ Series Metallic Brass Cable Gland 28 mm min. IP68
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 28 mm min. IP68
- HENSEL AKM Series Orange Polyamide Cable Gland 19 mm min. IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 19 mm min. IP68, IP66
- Schneider Electric ISM Series Grey Polyamide 6 Cable Gland 19 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 19 mm min. IP68
- Fibox FEM Series Black Chloroprene Cable Gland 19 mm min. IP67
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 19 mm min. IP68, IP66