Kopex-EX CGM Series Black Nylon Cable Gland, M40 Thread, 19 mm min., 28 mm max., IP68, IP66
- RS Stock No.:
- 813-4158
- Mfr. Part No.:
- 7TCA297180R0014 EXCGM40S
- Brand:
- Kopex-EX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-4158
- Mfr. Part No.:
- 7TCA297180R0014 EXCGM40S
- Brand:
- Kopex-EX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex-EX | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | CGM | |
| IP Rating | IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN/IEC 60079-0, EN/IEC 60079-11, EN/IEC 60079-31, EN/IEC 60079-7 | |
| Select all | ||
|---|---|---|
Brand Kopex-EX | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Nylon | ||
Colour Black | ||
Series CGM | ||
IP Rating IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN/IEC 60079-0, EN/IEC 60079-11, EN/IEC 60079-31, EN/IEC 60079-7 | ||
ABB CGM Series Cable Gland, M40 Thread size, 28mm Maximum Cable Diameter - 7TCA297180R0014 EXCGM40S
This cable gland is designed for use in potentially explosive gas atmospheres and is constructed from robust nylon. It accommodates cables with a diameter ranging from 19mm to 28mm, offering a reliable sealing solution in demanding environments. This product is suitable for industrial applications where a durable, waterproof, and safe connection is crucial.
Features & Benefits
• IP66 and IP68 rated for maximum dust and water protection
• ATEX certified for use in hazardous areas
• Suitable for temperatures from -40°C to +80°C
• Offers increased safety for electrical connections
• Does not include a locknut for easier installation
• Made from black nylon for enhanced aesthetics and strength
Applications
• Used in automation and control systems
• Suitable for electrical and mechanical installations
• Ideal for use in the oil and gas sectors
• Employed in chemical processing environments
• Effective in various industrial equipment setups
What certification does this product have for safety in hazardous environments?
This product is ATEX certified, ensuring it is safe for use in potentially explosive gas atmospheres, conforming to EN/IEC 60079 standards.
How does the material choice of nylon benefit its use in industrial applications?
Nylon provides excellent resistance to corrosion and chemicals, making it ideal for applications in harsh environments while maintaining durability and performance.
What temperature range can be safely managed with this cable gland?
This product is rated to operate safely within a temperature range of -40°C to +80°C, ensuring performance in extreme conditions.
How does the IP rating enhance its effectiveness in various applications?
With an IP66/IP68 rating, this cable gland effectively prevents ingress of dust and water, thus protecting critical electrical connections in harsh environments.
Related links
- Kopex-EX CGM Series Black Nylon Cable Gland 22 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 6 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 15 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 10 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 13 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 15 mm min. IP66, IP68
- Kopex-EX CGM Series Black Nylon Cable Gland 30 mm min. IP66, IP68
- Kopex-EX CGM Series Black Nylon Cable Gland 11 mm min. IP66, IP68
