Schneider Electric ISM Series Grey Polyamide Cable Gland, M40 Thread, 19 mm min., 28 mm max., IP68

Subtotal (1 pack of 5 units)*

$3,633.35

(exc. GST)

$3,996.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,633.35$726.67

*price indicative

RS Stock No.:
577-098
Mfr. Part No.:
ISM71506
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

28mm

Minimum Cable Diameter

19mm

Material

Polyamide

Colour

Grey

Series

ISM

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
TR
The Schneider Electric Thorsman glands are grey cable glands sized M40, designed to fit cables with diameters from 19 to 28 mm. They provide secure, reliable sealing to protect cables from dust and moisture, ensuring safe and durable connections. Ideal for industrial and electrical installations.

IP68 protection rated

M40 thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy