ABB Metallic Nickel Plated Brass Cable Gland, M25 Thread, 6 mm min., 11 mm max., IP68
- RS Stock No.:
- 264-7358
- Brand:
- ABB
Get a bulk buy discount
Add 5 more to save $38.75
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$442.29
(exc. GST)
$486.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $442.29 | $88.458 | - |
| 5 - 9 | $434.54 | $86.908 | $38.75 |
| 10 + | $423.30 | $84.66 | $189.90 |
*price indicative
- RS Stock No.:
- 264-7358
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 50262, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 50262, CE | ||
Metric Cable Gland
These cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.
What are Cable Glands?
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure. The ingress protection provides a high level of environmental resistance, making them ideal in conditions where protection from moisture, fluid, dirt and dust is needed.
These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.
These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.
Features and Benefits
• IP68 rated cable glands
• Quick and easy to assemble
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
• Metallic in colour
• Glands operate over an expansive temperature range
• Accessory locknut is NOT included
Note
Locknut is NOT included.
Standards
EN50262
Related links
- ABB Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- ABB Metallic Nickel Plated Brass Cable Gland 7 mm min. IP68
- ABB Metallic Nickel Plated Brass Cable Gland 7 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
- Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- ABB Metallic Nickel Plated Brass Cable Gland 17 mm min. IP68
- ABB Metallic Nickel Plated Brass Cable Gland 10 mm min. IP68
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP67,