ABB Metallic Nickel Plated Brass Cable Gland, M20 Thread, 7 mm min., 11 mm max., IP68

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$343.01

(exc. GST)

$377.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$343.01$68.602-
5 - 9$337.01$67.4021%
10 +$328.23$65.6464%

*price indicative

RS Stock No.:
264-7336
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

11mm

Minimum Cable Diameter

7mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

135°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, EN 50262

ABB Cable Gland, M20 Thread size, 11mm Maximum Cable Diameter - 260-1250


This cable gland is designed for secure and effective cable management. It accommodates cable diameters ranging from 7mm to 11mm, making it versatile for various applications. Made from nickel plated brass, this IP68 rated accessory ensures reliable performance in demanding environments, even in temperatures from -40°C to +135°C.

Features & Benefits


• IP68 rating ensures protection against dust and water ingress

• Nickel plated brass construction offers durability and corrosion resistance

• Supports cable diameters from 7mm to 11mm for flexibility

• Quick and easy assembly streamlines installation

• Notably resistant to extreme temperatures for reliable use

• Complies with CE and EN 50262 standards for quality assurance

Applications


• Used for instrumentation and control systems

• Ideal for automated systems requiring robust cable entry

• Suitable for lighting in challenging environments

• Effective in data and telecommunications infrastructure

• Commonly employed in industrial settings requiring security

What environmental conditions can this cable gland withstand?


This cable gland is suitable for a wide range of temperatures, maintaining functionality between -40°C and +135°C. Its IP68 rating provides exceptional water and dust resistance, ensuring reliable operation in harsh environments.

Is it compatible with various cable sizes?


Yes, it accommodates cables with diameters between 7mm and 11mm, making it suitable for diverse applications within the electrical and mechanical industries.

Does the cable gland require an accessory locknut for installation?


No, this product does not include a locknut, simplifying the assembly process while still ensuring secure cable management.

What applications specifically benefit from the high-temperature tolerance?


Its ability to withstand high temperatures makes it ideal for use in environments where heat stress is a concern, such as automation systems and outdoor electrical installations.

Standards

EN50 082 - 1/2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy