Hammond 1427NCG Series Grey Nylon Cable Gland, PG7 Thread, 3 mm min., 7 mm max., IP68
- RS Stock No.:
- 256-5651
- Mfr. Part No.:
- 1427NCGPG7G
- Brand:
- Hammond
Subtotal (1 unit)*
$3.82
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.82 |
*price indicative
- RS Stock No.:
- 256-5651
- Mfr. Part No.:
- 1427NCGPG7G
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Thread Size | PG7 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nylon | |
| Colour | Grey | |
| Series | 1427NCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Thread Size PG7 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 3mm | ||
Material Nylon | ||
Colour Grey | ||
Series 1427NCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Hammond 1427NCG Series Cable Gland, IP68 , Nylon - 1427NCGPG7G
This cable gland by Hammond is designed for a variety of applications, featuring a grey nylon material and an IP68 rating. With a maximum cable diameter of 7mm and a minimum of 3mm, this cable gland is suitable for outdoor use and provides a secure locknut for added protection.
Features & Benefits
• Suitable for cables with a diameter ranging from 3mm to 7mm
• Grey nylon material for durability and flexibility
• IP68 rating ensures waterproof protection
• Secure locknut included for added security during installation
• Designed for outdoor use
Applications
• Ideal for use in electrical wiring installations
Can it be used for outdoor applications?
Yes, this cable gland is designed for outdoor use with its IP68 waterproof rating.
Will it fit cables with a diameter of 7mm?
Yes, this cable gland is suitable for cables with a maximum diameter of 7mm.
Is the locknut included with the cable gland?
Yes, a secure locknut is included with this cable gland for added protection.
Related links
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 18 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 10 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 12 mm min. IP68
