Hammond 1427NCG Series Black Nylon Cable Gland, M12 Thread, 3 mm min., 7 mm max., IP68

Subtotal (1 unit)*

$2.91

(exc. GST)

$3.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.91

*price indicative

RS Stock No.:
256-5606
Mfr. Part No.:
1427NCGM12B
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Cable Gland

Thread Size

M12

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3mm

Material

Nylon

Colour

Black

Series

1427NCG

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL

COO (Country of Origin):
CN

Hammond 1427NCG Series Cable Gland, IP68 , Nylon - 1427NCGM12B


This cable gland by Hammond featuring an IP68 rating and made of black nylon material is designed to securely protect cables with a maximum diameter of 7mm and a minimum of 3mm. It offers reliable waterproof protection suitable for a range of applications.

Features & Benefits


• Securely lock cables in place

• Waterproof design for protection against the elements

• Made of durable nylon material

• Suitable for cables with a diameter of 3mm to 7mm

• Features M12 thread size for compatibility with various cable types

Applications


• Ideal for use in outdoor installations requiring waterproof protection

• Suitable for industrial automation applications

• Can be used for securing cables in electrical and mechanical setups

Can it accommodate cables with a 7mm diameter?


Yes, this cable gland is designed to securely protect cables with a maximum diameter of 7mm.

Will it provide waterproof protection?


Yes, this cable gland features an IP68 rating for reliable waterproofing.

Is it suitable for industrial automation applications?


Yes, this cable gland is ideal for use in industrial automation setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy