Hammond 1427NCG Series Grey Nylon Cable Gland, PG19 Thread, 12 mm min., 15 mm max., IP68
- RS Stock No.:
- 256-5639
- Mfr. Part No.:
- 1427NCGPG19G
- Brand:
- Hammond
Subtotal (1 unit)*
$5.11
(exc. GST)
$5.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.11 |
*price indicative
- RS Stock No.:
- 256-5639
- Mfr. Part No.:
- 1427NCGPG19G
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Thread Size | PG19 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Nylon | |
| Colour | Grey | |
| Series | 1427NCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Thread Size PG19 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 12mm | ||
Material Nylon | ||
Colour Grey | ||
Series 1427NCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Hammond 1427NCG Series Cable Gland, IP68 , Nylon - 1427NCGPG19G
This cable gland by Hammond boasts an IP68 rating and a PG19 thread size. Designed in a sleek grey colour, this industrial-grade product is made of durable nylon material, making it suitable for a wide range of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Waterproof cable gland suitable for various environments
• Locknut included for secure fastening
• Can accommodate cables with a diameter ranging from 12mm to 15mm
• Easy to install and provides reliable cable management
• Resistant to wear and tear ensuring long-lasting performance
Applications
• Ideal for sealing cables in outdoor or harsh environments
• Used for cable management in industrial settings
• Suitable for protecting cables in electrical installations
• Can be used for securing cables in machinery and equipment
Can it withstand outdoor weather conditions?
This cable gland is designed to be waterproof and can handle various environmental challenges.
Will it work for cables with different diameters?
Yes, it can accommodate cables ranging from 12mm to 15mm in diameter.
Is it suitable for use in industrial machinery?
Yes, this cable gland is reliable for securing cables in machinery and equipment in industrial settings.
Related links
- Hammond 1427NCG Series Black Nylon Cable Gland 12 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 18 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 10 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 37 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 32 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
