Hammond 1427NCG Series Black Nylon Cable Gland, PG19 Thread, 12 mm min., 15 mm max., IP68

Subtotal (1 unit)*

$5.11

(exc. GST)

$5.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.11

*price indicative

RS Stock No.:
256-5638
Mfr. Part No.:
1427NCGPG19B
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Cable Gland

Thread Size

PG19

Maximum Cable Diameter

15mm

Minimum Cable Diameter

12mm

Material

Nylon

Colour

Black

Series

1427NCG

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL

COO (Country of Origin):
CN

Hammond 1427NCG Series Cable Gland, IP68 , Nylon - 1427NCGPG19B


This cable gland by Hammond boasting an IP68 rating and made from durable Nylon ensures reliable protection for cables with diameters ranging from 12mm to 15mm. Its black colour adds a sleek aesthetic touch while the inclusion of a locknut ensures secure connections.

Features & Benefits


• Waterproof cable gland suitable for outdoor use

• Locknut included for added security

• Accommodates cables with diameters between 12mm to 15mm

• Resilient Nylon material for durability and longevity

• Thread size of PG19 for compatibility with various connectors

Applications


• Ideal for use in outdoor electrical installations

• Can be used for securing cables in harsh environments

Can it withstand extreme weather conditions?


This cable gland is specifically designed to be waterproof, making it suitable for outdoor use in various climates.

Will it fit different cable sizes?


Yes, this cable gland is compatible with cables ranging from 12mm to 15mm in diameter.

Is the installation process complicated?


No, the inclusion of a locknut ensures easy and secure connections for straightforward installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy