Hammond 1427NCG Series Black Nylon Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68

Subtotal (1 unit)*

$3.40

(exc. GST)

$3.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.40

*price indicative

RS Stock No.:
256-5612
Mfr. Part No.:
1427NCGM20B
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon

Colour

Black

Series

1427NCG

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL

COO (Country of Origin):
CN

Hammond 1427NCG Series Cable Gland, IP68 , Nylon - 1427NCGM20B


This cable gland from Hammond is designed for use in a variety of applications. With its black colour, IP68 rating, and M20 thread size, it ensures a secure and waterproof connection for cables within the 6-12mm diameter range. The nylon material and locking nut included make it a reliable choice for cable management needs.

Features & Benefits


• IP68 rating for waterproof protection

• M20 thread size for compatibility

• Nylon material for durability

• Locknut included for added security

Applications


• Ideal for use in outdoor settings where waterproofing is necessary

• Can be used for cable management in industrial and automation applications

Can it be used in outdoor environments?


Yes, this cable gland is designed for outdoor use and provides IP68 waterproof protection.

Will it fit cables with a diameter larger than 12mm?


No, this cable gland is suitable for cables within the 6-12mm range.

Is the locking nut included with the product?


Yes, the cable gland comes with a locking nut for added security.

Can it be used in automation settings?


Yes, this cable gland is suitable for use in automation applications.

Is this cable gland from the 1427NCG series?


Yes, this cable gland belongs to the 1427NCG series by Hammond.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy