Phoenix Contact VARIOCON Series Grey Polycarbonate Cable Gland, PG16 Thread, 6.5 mm min., 7 mm max., IP65
- RS Stock No.:
- 558-716
- Mfr. Part No.:
- 1885444
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-716
- Mfr. Part No.:
- 1885444
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Polycarbonate | |
| Colour | Grey | |
| Series | VARIOCON | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | China RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Polycarbonate | ||
Colour Grey | ||
Series VARIOCON | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals China RoHS, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Half screw connection Pg16 made of plastic with a rubber seal for secure cable entry. Designed for operating temperatures from -20 °C to 100 °C. Ensures reliable sealing and protection. Suitable for various industrial applications.
Half screw connection
Degree of protection is IP65
Related links
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 4 mm min. IP65
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 6.5 mm min. IP67
- Phoenix Contact VARIOCON Series Grey Polycarbonate Cable Gland 6.8 mm min. IP65
- Phoenix Contact VARIOCON Series Grey Polycarbonate Cable Gland 7.5 mm min. IP65
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 2.5 mm min. IP65
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 7 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG16 Thread 3 mm max.,
- Phoenix Contact VARIOCON Series Silver Brass PG16 Thread 8 mm max.
