Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68, IP66

Subtotal (1 bag of 10 units)*

$67.21

(exc. GST)

$73.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$6.721$67.21

*price indicative

RS Stock No.:
175-3778
Mfr. Part No.:
PMS16 BK080
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Thread Size

M16

Product Type

Cable Gland

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Polyamide 6

Colour

Black

Series

FIT Wire Management

IP Rating

IP68, IP66

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-30°C

Standards/Approvals

UL, CSA

Belden FIT Wire Management Series Cable Gland, M16 Thread size, 10mm Maximum Cable Diameter - PMS16 BK080


This cable gland provides a secure and durable connection for cables with diameters ranging from 5mm to 10mm. Constructed from PA 6, it is designed for exceptional protection in industrial settings, ensuring reliable performance in challenging environments. With an IP66 and IP68 rating, it offers substantial waterproof capabilities, making it suitable for various applications.

Features & Benefits


• Manufactured from PA 6 for improved strength and durability

• Self-extinguishing properties enhance safety in critical areas

• IP66 and IP68 ratings ensure resistance to dust and water

• Suitable for temperatures between -30°C and +150°C

• Locknut included for added installation security

Applications


• Used with automation equipment for secure cable management

• Employs sealing techniques for electronics in wet conditions

• Ideal for electrical installations requiring waterproof solutions

• Suitable for in outdoor and harsh environments

• Utilised in mechanical systems to safeguard wiring integrity

What levels of protection can be expected from this product?


It offers IP66 and IP68 ratings, ensuring excellent resistance to dust, water ingress, and harsh environmental conditions for reliable performance.

How does the material contribute to the overall functionality?


The PA 6 construction provides robust resilience against mechanical stresses while maintaining flexibility, making it an optimal choice for various industrial applications.

Is this product suitable for high-temperature environments?


Yes, it has a maximum operating temperature of +150°C, making it adaptable for high-temperature applications in industrial settings.

What is the significance of the self-extinguishing feature?


This feature reduces fire hazards by ensuring that the material does not contribute to flame spread, enhancing the safety of installations in critical applications.

How does the design accommodate different cable sizes?


It can securely manage cables with diameters between 5mm and 10mm, offering flexibility across a range of installations while ensuring a perfect fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy