TE Connectivity CES Series Black Nylon, Polyolefin Cable Gland Locknut, 1-12 UNF Thread, 4.1 mm min., 12.7 mm max.

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
236-7827
Mfr. Part No.:
CES-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Gland Locknut

Thread Size

1-12 UNF

Maximum Cable Diameter

12.7mm

Minimum Cable Diameter

4.1mm

Material

Nylon, Polyolefin

Colour

Black

Series

CES

Locknut Included

Yes

Hazardous Area Certification

No

Standards/Approvals

RoHS

The TE Connectivity CES range of heat shrink cable entry seal are designed for use with thin wall panels or bulkheads. These components are flame retardant in their usage conditions.

Angle Straight

Standard Cable Entry Seal Seal type

Flammability Requirement Flame-Retardant

Molded part has hot-melt adhesive preinstalled

EU RoHS Compliant

Each
$12.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy