TE Connectivity CES Series Black Nylon, Polyolefin Cable Gland Locknut, 2- 8 UN Thread, 19.1 mm min., 40.6 mm max., IP68
- RS Stock No.:
- 236-7837
- Mfr. Part No.:
- CES-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $120.55
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$730.99
(exc. GST)
$804.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $73.099 | $730.99 | - |
| 50 + | $70.688 | $706.88 | $120.55 |
*price indicative
- RS Stock No.:
- 236-7837
- Mfr. Part No.:
- CES-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Gland Locknut | |
| Thread Size | 2- 8 UN | |
| Maximum Cable Diameter | 40.6mm | |
| Minimum Cable Diameter | 19.1mm | |
| Material | Nylon, Polyolefin | |
| Colour | Black | |
| Series | CES | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Gland Locknut | ||
Thread Size 2- 8 UN | ||
Maximum Cable Diameter 40.6mm | ||
Minimum Cable Diameter 19.1mm | ||
Material Nylon, Polyolefin | ||
Colour Black | ||
Series CES | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
The TE Connectivity CES range of heat shrink cable entry seal are designed for use with thin wall panels or bulkheads. These components are flame retardant in their usage conditions.
Angle Straight
Standard Cable Entry Seal Seal type
Flammability Requirement Flame-Retardant
Molded part has hot-melt adhesive preinstalled
EU RoHS Compliant
Related links
- TE Connectivity CES Series Black Nylon 2- 8 UN Thread 40.6 mm max., IP68
- TE Connectivity CES Series Black Nylon 1-12 UNF Thread 19.1 mm max.
- TE Connectivity CES Series Black Nylon 1-12 UNF Thread 12.7 mm max.
- TE Connectivity CES Series Black Nylon 1-3/8 to 12 UNF Thread 30.5 mm
- TE Connectivity CES Series Black Plastic Cable Gland 19 mm min. IP68
- TE Connectivity CES Series Black Modified Polyolefin Cable Gland Locknut 4.3 mm min., 15.2 mm
- TE Connectivity CES Series Black Plastic Cable Gland 15.2mm max., IP68
- TE Connectivity CES Series Black Plastic Cable Gland 4.32 mm min. IP68
