Phoenix Contact HC-B-GTRS Series Black Polyamide Cable Gland, M25 Thread, 17 mm min., 9 mm max., IP66
- RS Stock No.:
- 201-5348
- Mfr. Part No.:
- 1414652
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8.97
(exc. GST)
$9.87
(inc. GST)
- RS Stock No.:
- 201-5348
- Mfr. Part No.:
- 1414652
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 17mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | HC-B-GTRS | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 17mm | ||
Material Polyamide | ||
Colour Black | ||
Series HC-B-GTRS | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- PL
The Phoenix EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments. The EMC cable glands are made from polyamide material and are black in colour. Its thread size is M25.
Reliable gland cable
Easy to install
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP67, IP66
- Phoenix Contact HC-B-GTRS Series Black Polyamide Cable Gland 13 mm min. IP66
- Phoenix Contact HC-B-GTRS Series Black Polyamide Cable Gland 6 mm min. IP66
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP67
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP66, IP67
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP67
- Phoenix Contact HC-B-GB Series Black Polyamide Cable Gland 9 mm min. IP66
- Phoenix Contact HC-B-GB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP66, IP67

