Schneider Electric NSY Series Polyethylene Cable Gland, PG13.5 Thread
- RS Stock No.:
- 219-9457
- Mfr. Part No.:
- NSYCPT29
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 219-9457
- Mfr. Part No.:
- NSYCPT29
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Corrugated cable gland tube has Black colour.it is made up of Low density polyethylene material.
Halogen and heavy materials free
UV protection
UV protection
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Material | Polyethylene |
Series | NSY |
Related links
- Schneider Electric NSY Series Cable Gland Kit, PG13.5 Thread
- Schneider Electric NSY Series Galvanised Steel Cable Gland Kit,...
- Schneider Electric NSY Series Steel Cable Gland Kit, PG13.5 Thread
- Schneider Electric Steel Cable Gland Kit, PG13.5 Thread
- Telemecanique Sensors Cable Gland, PG13.5 Thread
- Siemens Cable Gland, PG13.5 Thread
- Schmersal Cable Gland, PG13.5 Thread
- Jaeger Miniature HD Series Black Cable Gland, PG13.5 Thread