HellermannTyton GH Series Cable Conduit Fitting, kit contents: Lock Nuts, M20
- RS Stock No.:
- 218-1515
- Mfr. Part No.:
- 166-22204 HG21-90-M20-PA66-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$112.12
(exc. GST)
$123.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $112.12 | $11.212 |
*price indicative
- RS Stock No.:
- 218-1515
- Mfr. Part No.:
- 166-22204 HG21-90-M20-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Conduit Fitting | |
| Kit Contents | Lock Nuts | |
| Material | Polyamide | |
| Series | GH | |
| Colour | Black | |
| Standards/Approvals | ANSI/UL 1696, CSA -C22.2 No.227.3, UL, ELV, ROHS, UL 94 V2 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Conduit Fitting | ||
Kit Contents Lock Nuts | ||
Material Polyamide | ||
Series GH | ||
Colour Black | ||
Standards/Approvals ANSI/UL 1696, CSA -C22.2 No.227.3, UL, ELV, ROHS, UL 94 V2 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- GB
The HellermannTyton elbow fitting with fixed external thread has IP66 protection class. It has M20 thread type.
One piece, fast fit
High pull-off strength
Highly resistant to solvents and oils
Free of halogen, sulphur and phosphorus
Related links
- HellermannTyton GH Series 10 Cable Conduit Fitting M20
- HellermannTyton GH Series 10 Cable Conduit Fitting M16
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting IP66
- HellermannTyton GH Series 10 Cable Conduit Fitting metric threads
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting IP66
- HellermannTyton GH Series 10 Cable Conduit Fitting
