HellermannTyton GH Series 10 Cable Conduit Fitting, kit contents: Lock Nuts, M16
- RS Stock No.:
- 218-1505
- Mfr. Part No.:
- 166-22202 HG16-90-M16-PA66-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$120.91
(exc. GST)
$133.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $120.91 | $12.091 |
*price indicative
- RS Stock No.:
- 218-1505
- Mfr. Part No.:
- 166-22202 HG16-90-M16-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Conduit Fitting | |
| Kit Contents | Lock Nuts | |
| Number of Pieces | 10 | |
| Series | GH | |
| Standards/Approvals | ANSI/UL 1696, CSA -C22.2 No.227.3, UL, ELV, ROHS, UL 94 V2 | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Conduit Fitting | ||
Kit Contents Lock Nuts | ||
Number of Pieces 10 | ||
Series GH | ||
Standards/Approvals ANSI/UL 1696, CSA -C22.2 No.227.3, UL, ELV, ROHS, UL 94 V2 | ||
Thread Size M16 | ||
- COO (Country of Origin):
- GB
The HellermannTyton elbow fitting with fixed external thread has IP66 protection class. It has M16 thread type.
One piece, fast fit
High pull-off strength
Highly resistant to solvents and oils
Free of halogen, sulphur and phosphorus
Related links
- HellermannTyton GH Series 10 Cable Conduit Fitting M20
- HellermannTyton GH Series 10 Cable Conduit Fitting
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting IP66
- HellermannTyton GH Series 10 Cable Conduit Fitting metric threads
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting IP66
