HellermannTyton GH Series Cable Conduit Fitting, kit contents: Lock Nuts, M20

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$120.91

(exc. GST)

$133.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$120.91$12.091

*price indicative

RS Stock No.:
218-1506
Mfr. Part No.:
166-22203 HG16-90-M20-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Conduit Fitting

Kit Contents

Lock Nuts

Material

Polyamide

Series

GH

Colour

Black

Standards/Approvals

ANSI/UL 1696, CSA -C22.2 No.227.3, UL, ELV, ROHS, UL 94 V2

Thread Size

M20

COO (Country of Origin):
GB

The HellermannTyton elbow fitting with fixed external thread has IP66 protection class. It has M20 thread type.


One piece, fast fit

High pull-off strength

Highly resistant to solvents and oils

Free of halogen, sulphur and phosphorus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy