Phoenix Contact HC-B-GM4X10 Series Black Polyamide Cable Gland, M40 Thread, 10 mm min., 10.1 mm max., IP66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.79

(exc. GST)

$20.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$18.79
5 +$16.90

*price indicative

RS Stock No.:
207-5698
Mfr. Part No.:
1414644
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

10.1mm

Minimum Cable Diameter

10mm

Material

Polyamide

Colour

Black

Series

HC-B-GM4X10

IP Rating

IP66

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EAC-RoHS/EAC Ex

COO (Country of Origin):
PL
The Phoenix Contact cable gland with bayonet locking which is made up of plastic material and black in color.

Degree of protection IP66

Ambient temperature -30 °C to 100 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy