Phoenix Contact RS-K10D Series Connector Accessory, 1414244
- RS Stock No.:
- 208-1913
- Mfr. Part No.:
- 1414244
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $4.45
View bulk pricing optionsSubtotal (1 unit)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.97 | - |
| 5 + | $8.08 | $4.45 |
*price indicative
- RS Stock No.:
- 208-1913
- Mfr. Part No.:
- 1414244
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Black | |
| Series | RS-K10D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Black | ||
Series RS-K10D | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Adapter is made of plastic and it is used for EVO housing.
-40°C to 80°C operating ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
