ABB NPG Series Black Nylon Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP68, IP66

Subtotal (1 pack of 5 units)*

$105.32

(exc. GST)

$115.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$21.064$105.32

*price indicative

RS Stock No.:
176-7110
Mfr. Part No.:
7TCA303070R0003 NPG-M251B
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

17mm

Minimum Cable Diameter

11mm

Material

Nylon

Colour

Black

Series

NPG

IP Rating

IP68, IP66

Locknut Included

No

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL, CSA

The ABB Quick Connect cable gland has thread size of M25 and cable range of 11mm to 17mm.

Thread Length: 9mm

Material: Nylon

Colour: Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy