ABB NPG Series Black Nylon Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP66, IP68
- RS Stock No.:
- 176-7111
- Mfr. Part No.:
- 7TCA303070R0004 NPG-M321B
- Brand:
- ABB
Subtotal (1 pack of 5 units)*
$54.22
(exc. GST)
$59.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.844 | $54.22 |
*price indicative
- RS Stock No.:
- 176-7111
- Mfr. Part No.:
- 7TCA303070R0004 NPG-M321B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | NPG | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | IECEx, ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 15mm | ||
Material Nylon | ||
Colour Black | ||
Series NPG | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification IECEx, ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, UL | ||
The ABB Quick Connect cable gland has thread size of M32 and cable range of 15mm to 21mm.
Thread Length: 9mm
Material: Nylon
Colour: Black
Related links
- Kopex-EX CGM Series Black Nylon Cable Gland 15 mm min. IP66, IP68
- ABB NPG Series Black Nylon Cable Gland 6 mm min. IP66, IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 15 mm min. IP66, IP68
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 15 mm min. IP66, IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 15 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 15 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 15 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68