Tower 62CG Series Red Nylon Cable Gland, M20 x 1.5 Thread, 6 mm min., 12 mm max., IP68

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-910
Mfr. Part No.:
62CG20SR
Brand:
Tower
Find similar products by selecting one or more attributes.
Select all

Brand

Tower

Thread Size

M20 x 1.5

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon

Colour

Red

Series

62CG

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Standards/Approvals

BS EN 62444

RoHS Status: Exempt

COO (Country of Origin):
GB
The Tower cable gland ensures a reliable seal for cables ranging from 6 to 12mm. Its robust design offers superior strain relief and protection, making it essential for secure installations in various environments.

IP68 rated for protection in tough conditions

Supplied with locknuts for easy installation

Complies with flammability rating UL 94-V2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy