Tower BW Series 2 Cable Gland, kit contents: PVC Shrouds, M32 x 1.5
- RS Stock No.:
- 873-901
- Mfr. Part No.:
- 62BW32P
- Brand:
- Tower
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-901
- Mfr. Part No.:
- 62BW32P
- Brand:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable Gland | |
| Kit Contents | PVC Shrouds | |
| Number of Pieces | 2 | |
| Series | BW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Thread Size | M32 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable Gland | ||
Kit Contents PVC Shrouds | ||
Number of Pieces 2 | ||
Series BW | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
Thread Size M32 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower 32mm PVC cable gland is an essential component for securely terminating steel wire armoured cables in various environments, ensuring reliability and safety in electrical installations.
Suitable for indoor use, providing effective protection and grounding
Includes necessary accessories such as earth tags and locknuts
Fits various cable diameters, accommodating diverse installation needs
Constructed from Durable PVC material, enhancing longevity and resistance
