Lapp SKINTOP MS-M Series 25 Cable Gland Kit, kit contents: 1 x Cap Nut, 1 x Gland body, 1 x Insert with Lamellar Cage, 1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.00

(exc. GST)

$55.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.00
10 +$46.01

*price indicative

RS Stock No.:
456-465
Mfr. Part No.:
53112040+79005400
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Kit

Kit Contents

1 x Cap Nut, 1 x Gland body, 1 x Insert with Lamellar Cage, 1 x O-Ring, 1 x Sealing ring

Number of Pieces

25

Series

SKINTOP MS-M

Standards/Approvals

CSA C22.2 No. 18.3-12, CSA C22.2 No. 94.2-15, DIN EN 60423, DIN EN 60529 (IP68/IP69), DIN EN 62444, UL 50E, UL 514B, UL E79903

Thread Size

M32

COO (Country of Origin):
DE

LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces - 53112040+79005400


This cable gland kit provides a complete assembly for sealing and securing cables where they pass through panels or enclosures in industrial settings. Supplied as a multi-piece set, it is designed to maintain environmental protection and mechanical retention for cables used in automation, electrical and mechanical equipment.

Features and Benefits:


• IP68 IP69 rated protection for submersion and high‑pressure washdown
• Includes lamellar cage insert for secure conductor grip
• O‑ring sealing ensures reliable moisture exclusion
• Heavy‑duty cap nut enables robust panel clamping
• Supplied as a 25‑piece industrial cable gland kit for bulk use

Applications


• Suitable for panel mounting in control cabinets and enclosures
• Ideal for washdown environments in food processing lines
• Used for cable entry on machinery in manufacturing plants
• Can be used for electrical installations requiring high ingress protection

What approvals cover electrical and flammability concerns for this kit?


It holds multiple national and international approvals, including CSA and UL listings, which indicate conformity with recognised electrical and component standards relevant to industrial installations.

How does the lamellar insert affect conductor retention?


The lamellar cage works by clamping around the conductor when the gland is tightened, distributing compression to prevent conductor movement and improve strain relief.

What standards govern mechanical and sealing performance for this product?


The kit is designed in accordance with several DIN and EN standards that address thread interfaces, ingress protection and cable gland functionality for panel‑mounted fittings.

What items are included in each gland assembly within the kit?


Each assembly comprises a cap nut, gland body, lamellar insert with cage, O‑ring and a sealing ring to complete the cable entry seal and retention.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy