Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland, M20 x 1.5 Thread, 7 mm min., 12 mm max., IP65, IP66,
- RS Stock No.:
- 783-819
- Mfr. Part No.:
- 50272
- Brand:
- Moflash
This image is representative of the product range
Subtotal (1 unit)*
$164.26
(exc. GST)
$180.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.26 |
*price indicative
- RS Stock No.:
- 783-819
- Mfr. Part No.:
- 50272
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Stainless Steel | |
| Colour | Stainless Steel | |
| Series | A2EX VX | |
| IP Rating | IP65, IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, CE, UKCA | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 7mm | ||
Material Stainless Steel | ||
Colour Stainless Steel | ||
Series A2EX VX | ||
IP Rating IP65, IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, CE, UKCA | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- ZA
The Moflash cable gland offers a robust solution for securing single or multi-core unarmoured cables in hazardous areas, ensuring a high-performance barrier against explosive gases and liquids.
Manufactured from high-quality stainless steel for superior durability
Provides a 100% barrier seal around cable conductors with quick-setting injection resin
Suitable for both indoor and outdoor applications within hazardous zones
Includes a sealing gasket to maintain the integrity of the installation
Complies with multiple international standards for safety and performance
Related links
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 11 mm min. IP65,
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 3 mm min. IP65,
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 15 mm min. IP65 IP68
- Moflash A2EX Series Metallic Stainless Steel Cable Gland 11 mm min. IP68, IP66
- Moflash A2EX-QS Series Metallic Stainless Steel Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Stainless Steel Cable Gland 6 mm min. IP69
