Moflash A2EX VX Series Brass Brass Cable Gland, M25 x 1.5 Thread, 15 mm min., 20 mm max., IP65, IP66, IP68
- RS Stock No.:
- 783-817
- Mfr. Part No.:
- 50270
- Brand:
- Moflash
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $68.30
View bulk pricing optionsSubtotal (1 unit)*
$85.55
(exc. GST)
$94.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $85.55 | - |
| 10 + | $78.72 | $68.30 |
*price indicative
- RS Stock No.:
- 783-817
- Mfr. Part No.:
- 50270
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M25 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | A2EX VX | |
| IP Rating | IP65, IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, CE, UKCA | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M25 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 15mm | ||
Material Brass | ||
Colour Brass | ||
Series A2EX VX | ||
IP Rating IP65, IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, CE, UKCA | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- ZA
The Moflash gland is a highly efficient barrier compression solution designed for single or multi-core unarmoured cables. Its primary function is to ensure a secure and watertight seal within hazardous environments.
Suitable for hazardous areas, including Zones 1, 2, 20, 21 and 22
Manufactured from high-quality brass
Forms a 100% barrier seal using quick-setting injection resin
Prevents the transmission of explosive gases and liquids
Includes a thread-sealing gasket for enhanced sealing performance
Related links
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 7 mm min. IP65
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 11 mm min. IP65,
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 3 mm min. IP65,
- Moflash A2EX Series Brass Nickel Plated Brass Cable Gland 11 mm min. IP68, IP66
- Moflash A2EX-QS Series Brass Nickel Plated Brass Cable Gland 11 mm min. IP68, IP66
- Amphenol Industrial AIO Series Silver Brass Cable Gland 7 mm min. IP66, IP68
