Schneider Electric ISM Series Grey Polyamide Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 781-747
- Mfr. Part No.:
- ISM71501
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 20 units)*
$146.41
(exc. GST)
$161.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $146.41 | $7.321 |
*price indicative
- RS Stock No.:
- 781-747
- Mfr. Part No.:
- ISM71501
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ISM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Grey | ||
Series ISM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- TR
The Schneider Electric Thorsman cable gland is a reliable solution for securing and protecting cables in electrical installations. designed in grey with an m12 diameter, it accommodates cable sizes from 3 to 6.5 mm. MADE from Durable materials, it ensures safe connections, effective strain relief, and long-lasting performance in industrial and commercial environments.
Supports secure fastening and strain relief
Provides Durable construction for extended use
Ensures protection against mechanical stress
Delivers easy installation in electrical setups
Maintains Compact design for space efficiency
Related links
- Rittal SZ Series Grey Polyamide Cable Gland 3 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO Metric Thread Type Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO AG-D Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO KSS METRIC THREAD Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- Schneider Electric ISM Series Grey Polyamide 6 Cable Gland 19 mm min. IP68
