Weidmüller VGM Series Silver Stainless Steel Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 637-182
- Mfr. Part No.:
- 1009850000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.83
(exc. GST)
$115.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $104.83 |
| 10 + | $96.44 |
*price indicative
- RS Stock No.:
- 637-182
- Mfr. Part No.:
- 1009850000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | VGM | |
| IP Rating | IP68 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Stainless Steel | ||
Colour Silver | ||
Series VGM | ||
IP Rating IP68 | ||
Hazardous Area Certification IECEx, ATEX | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmüller VGM Series Silver Stainless Steel Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 4 mm min. IP68
- TE Connectivity Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 4 mm min. IP68, IP66
- SICK 53091 Series Black Cable Gland 4 mm min. IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 4 mm min. IP68, IP66
- Legrand Red Plastic Cable Gland 4 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
