Phoenix Contact Silver Nickel Plated Brass Cable Gland, PG16 Thread, 10 mm min., 14 mm max., IP68

Subtotal (1 pack of 5 units)*

$67.29

(exc. GST)

$74.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$67.29$13.458

*price indicative

RS Stock No.:
607-175
Mfr. Part No.:
1411199
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG16

Product Type

Cable Gland

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Nickel Plated Brass

Colour

Silver

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DNV TAE00003WY

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is designed to offer exceptional performance and reliability for your connectivity needs. Engineered for EMC applications, this cable gland ensures a robust and secure connection, safeguarding sensitive electronic systems from electromagnetic interference. With a nickel plated brass construction, it not only provides durability but also an elegant finish that compliments various installations. Its versatile nature accommodates external cable diameters ranging from 10 mm to 14 mm, making it an ideal choice for a wide range of industrial use cases. In addition to its high protection rating of IP68, this cable gland can withstand extreme operational temperatures, ensuring functionality in demanding environments.

Designed specifically for EMC applications to prevent interference

Accommodates a wide range of external cable diameters

Rated IP68 for maximum protection against dust and water ingress

Compatible with a variety of accessories for tailored solutions

Complies with EU RoHS directives for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy