Weidmüller VG Series Metal Cable Gland, M32 Thread, 14 mm min., 24 mm max., IP68, IP66
- RS Stock No.:
- 600-261
- Distrelec Article No.:
- 301-66-968
- Mfr. Part No.:
- 1460080000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $50.30
View bulk pricing optionsSubtotal (1 unit)*
$62.90
(exc. GST)
$69.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $62.90 | - |
| 10 + | $57.87 | $50.30 |
*price indicative
- RS Stock No.:
- 600-261
- Distrelec Article No.:
- 301-66-968
- Mfr. Part No.:
- 1460080000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 24mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Metal | |
| Series | VG | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 24mm | ||
Minimum Cable Diameter 14mm | ||
Material Metal | ||
Series VG | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 14 mm min. IP66 IP69
- Phoenix Contact HC-B-G-M32-ER-AL Series Silver Metal Cable Gland 14 mm min. IP66, IP67
- HARTING Han CGM-M Series Metallic Metal Cable Gland 13 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Brass Cable Gland 14 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 14 mm min. IP68
- Weidmüller VG Series Metal Cable Gland 16 mm min. IP66
- Weidmüller VG Series Metal Cable Gland 15 mm min. IP66
- HARTING Han CGM-M Series Metallic Metal Cable Gland 18 mm min. IP68
