Weidmüller VG Series Metal Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP66
- RS Stock No.:
- 577-785
- Distrelec Article No.:
- 301-67-020
- Mfr. Part No.:
- 2435070000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $17.20
View bulk pricing optionsSubtotal (1 unit)*
$21.55
(exc. GST)
$23.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.55 | - |
| 10 - 24 | $19.83 | $17.20 |
| 25 + | $17.46 | $102.25 |
*price indicative
- RS Stock No.:
- 577-785
- Distrelec Article No.:
- 301-67-020
- Mfr. Part No.:
- 2435070000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Metal | |
| Series | VG | |
| IP Rating | IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Metal | ||
Series VG | ||
IP Rating IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmüller VG Series Metal Cable Gland 3 mm min. IP54 IP66, IP67
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 3 mm min. IP68, IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP66 IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 3 mm min. IP66, IP68
- ABB NCG Series Black Nylon Cable Gland 3 mm min. IP66, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP66 IP69
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 3 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 3 mm min. IP68, IP66
