Weidmüller VG Series Metal Cable Gland, M25 Thread, IP66
- RS Stock No.:
- 577-823
- Distrelec Article No.:
- 301-66-988
- Mfr. Part No.:
- 1909920000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$20.08
(exc. GST)
$22.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.08 | - |
| 10 - 24 | $18.49 | 7% |
| 25 + | $16.25 | 19% |
*price indicative
- RS Stock No.:
- 577-823
- Distrelec Article No.:
- 301-66-988
- Mfr. Part No.:
- 1909920000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Material | Metal | |
| Series | VG | |
| IP Rating | IP66 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Material Metal | ||
Series VG | ||
IP Rating IP66 | ||
Hazardous Area Certification IECEx, ATEX | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmüller VG Series Metal Cable Gland IP66
- Weidmüller Cabtite SE Series Metal Cable Gland IP66
- Weidmüller VP Series Metal Cable Gland IP68
- Weidmüller VG Series Metal Cable Gland IP54 IP66, IP67
- Weidmüller VG Series Metal Cable Gland 5 mm min. IP66
- Weidmüller VG Series Metal Cable Gland 3 mm min. IP54 IP66, IP67
- Weidmüller VG Series Metal Cable Gland 14 mm min. IP68, IP66
- Weidmüller VG Series Metal Cable Gland 4 mm min. IP66
