Weidmüller Cabtite SE Series Metal Cable Gland, M25 Thread, IP66
- RS Stock No.:
- 577-802
- Distrelec Article No.:
- 301-67-044
- Mfr. Part No.:
- 2584180000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.55
(exc. GST)
$39.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.55 |
| 10 + | $32.70 |
*price indicative
- RS Stock No.:
- 577-802
- Distrelec Article No.:
- 301-67-044
- Mfr. Part No.:
- 2584180000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Material | Metal | |
| Series | Cabtite SE | |
| IP Rating | IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Material Metal | ||
Series Cabtite SE | ||
IP Rating IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Cabtite SE Series Metal Cable Gland IP66
- Weidmüller VG Series Metal Cable Gland IP66
- Weidmüller VP Series Metal Cable Gland IP68
- RS PRO Black RAL 9005 Series Black Polyamide 66 Cable Gland IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 11 mm min. IP66, IP68
- Siemens SIRIUS ACT Series Black Plastic Cable Gland IP66 IP69, IP67
- Weidmüller VP Series Metal Cable Gland IP66
- Weidmüller VP Series Metal Cable Gland IP66
