Weidmüller VG Series Metal Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP66
- RS Stock No.:
- 577-510
- Distrelec Article No.:
- 301-67-022
- Mfr. Part No.:
- 2435150000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $22.50
View bulk pricing optionsSubtotal (1 unit)*
$28.26
(exc. GST)
$31.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.26 | - |
| 10 + | $26.01 | $22.50 |
*price indicative
- RS Stock No.:
- 577-510
- Distrelec Article No.:
- 301-67-022
- Mfr. Part No.:
- 2435150000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Metal | |
| Series | VG | |
| IP Rating | IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Metal | ||
Series VG | ||
IP Rating IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 6 mm min. IP66, IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 6 mm min. IP68, IP69K
- Weidmüller VG Series Metal Cable Gland 3 mm min. IP66, IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 6 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 6 mm min. IP66, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP66 IP68
- ABB NPG Series Black Nylon Cable Gland 6 mm min. IP66, IP68
- ABB NCG Series Black Nylon Cable Gland 6 mm min. IP66, IP68
