SIB PE Boulay Series Metallic Brass Cable Gland, PG11 Thread, 8 mm min., 11 mm max., IP65
- RS Stock No.:
- 564-793
- Mfr. Part No.:
- C0011105R
- Brand:
- SIB
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 box of 5 units)*
$20.74
(exc. GST)
$22.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $20.74 | $4.148 | - |
| 5 - 9 | $19.92 | $3.984 | 3% |
| 10 + | $19.10 | $3.82 | 7% |
*price indicative
- RS Stock No.:
- 564-793
- Mfr. Part No.:
- C0011105R
- Brand:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | PE Boulay | |
| IP Rating | IP65 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 8mm | ||
Material Brass | ||
Colour Metallic | ||
Series PE Boulay | ||
IP Rating IP65 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
SIB PE Boulay Cable Glands
A range of SIB PE Boulay PG thread, brass cable glands with sealed gland.
Features and Benefits
IP65;PG thread;Operating temperature of -30°C to +50°C
Typical Applications
Machines and accessories and factory installation
Supplied with
Lock Nut
Related links
- SIB PE Boulay Series Metallic Brass Cable Gland 10 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 3 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 9.5 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 6.5 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 13 mm min. IP65
- RS PRO RS PRO Series Metallic Brass Cable Gland 5 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP65
