Lapp SKINTOP STR-M Series 25 Cable Gland, kit contents: 5 x Cable Gland, M32
- RS Stock No.:
- 276-1144
- Distrelec Article No.:
- 304-34-514
- Mfr. Part No.:
- 53111140
- Brand:
- Lapp
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$36.34
(exc. GST)
$39.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $7.268 | $36.34 | - |
| 25 - 120 | $6.816 | $34.08 | 6% |
| 125 + | $6.228 | $31.14 | 14% |
*price indicative
- RS Stock No.:
- 276-1144
- Distrelec Article No.:
- 304-34-514
- Mfr. Part No.:
- 53111140
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 25 | |
| Series | SKINTOP STR-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus: File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 25 | ||
Series SKINTOP STR-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus: File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M32 | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP Series Cable Gland, M32 Thread size, 40.3mm Maximum Cable Diameter - 53111140
This cable gland is an essential component for electrical applications, offering robust protection for wiring connections. Designed from polyamide, it ensures durability in varying environmental conditions. With a thread size of M32 and a maximum cable diameter of 40.3mm, it is tailored for effective strain relief and sealing in multiple industrial settings.
Features & Benefits
• Polyamide construction provides resistance against impact and UV exposure
• IP69 rating ensures protection against dust and high-pressure water
• Liquid-tight design enhances reliability in industrial use
• Large clamping range facilitates secure connections for various cable sizes
Applications
• Specifically used in automation technology for machinery equipment
• Ideal for measurement and control technology within industrial systems
• Effective in electronic requiring robust sealing
• Suitable for robotics manufacturing where reliable cable protection is critical
What type of environments can this cable gland withstand?
It can function effectively in temperatures ranging from -40°C to +100°C, making it suitable for harsh conditions, including extreme heat and cold.
How does the IP69 rating benefit operational use?
The IP69 rating guarantees that the gland is protected against dust ingress and high-pressure water jets, essential for demanding industrial environments.
What material is used for the sealing components?
The gland features a CR sealing ring and an NBR O-ring, both resistant to ozone and UV, ensuring long-lasting performance even in challenging conditions.
Can this product accommodate different cable sizes?
Yes, it has a maximum cable diameter of 40.3mm and a minimum of 36mm, allowing compatibility with a range of cable dimensions.
Related links
- Lapp SKINTOP Series 25 Cable Gland M32
- Lapp SKINTOP Series 5 Cable Gland M32
- Lapp SKINTOP Series 10 Cable Gland M32
- Lapp SKINTOP Series 25 Cable Gland M16
- Lapp SKINTOP Series 25 Cable Gland M20
- Lapp SKINTOP Series 25 Cable Gland PG13.5
- Lapp SKINTOP Series 25 Cable Gland PG29
- Lapp SKINTOP Series 25 Cable Gland PG16
